
CBRLDSH2-60 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRLDSH2-60TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRLDSH2-60TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRLDSH2-60TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRLDSH2-60 TR13 PBFREE |
Description | BRIDGE RECT 1P 60V 2A 4-LPDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-LPDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LPDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.92300 | $9.23 |
| 100 | $0.61130 | $61.13 |
| 500 | $0.47724 | $238.62 |
| 1,000 | $0.43409 | $434.09 |
| 2,000 | $0.39779 | $795.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36725 | $1,469.00 |
| 8,000 | $0.34158 | $2,732.64 |
| 12,000 | $0.32851 | $3,942.12 |
| 20,000 | $0.31383 | $6,276.60 |
| 28,000 | $0.30713 | $8,599.64 |

