
CBRHDSH1-200 TR13 | |
|---|---|
DigiKey Part Number | CBRHDSH1-200TR13-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBRHDSH1-200 TR13 |
Description | BRIDGE RECT 1P 200V 1A 4-HD DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 200 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-HD DIP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |

