
CBRHD-04 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHD-04TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHD-04TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHD-04TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRHD-04 TR13 PBFREE |
Description | BRIDGE RECT 1P 400V 0.5A 4HD DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71600 | $7.16 |
| 100 | $0.46810 | $46.81 |
| 500 | $0.36160 | $180.80 |
| 1,000 | $0.32730 | $327.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28372 | $851.16 |
| 6,000 | $0.26178 | $1,570.68 |
| 9,000 | $0.25059 | $2,255.31 |
| 15,000 | $0.23804 | $3,570.60 |
| 21,000 | $0.23060 | $4,842.60 |
| 30,000 | $0.22338 | $6,701.40 |

