
GMC02X7R681K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R681K50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R681K50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R681K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R681K50NT |
Description | CAP0201 X7R 680PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 50 | $0.01340 | $0.67 |
| 100 | $0.01130 | $1.13 |
| 500 | $0.00790 | $3.95 |
| 1,000 | $0.00685 | $6.85 |
| 2,500 | $0.00575 | $14.38 |
| 5,000 | $0.00509 | $25.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00428 | $64.20 |
| 30,000 | $0.00388 | $116.40 |
| 45,000 | $0.00369 | $166.05 |
| 75,000 | $0.00347 | $260.25 |
| 105,000 | $0.00334 | $350.70 |
| 150,000 | $0.00322 | $483.00 |

