Parametric Equivalent



2N4856 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4856PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4856 PBFREE |
Description | 4V 10V 50MA 1.8W TH JFET N CHANN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 500 pA | |
Input Capacitance (Ciss) (Max) @ Vds | 18pF @ 15V | |
Resistance - RDS(On) | 25 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.61810 | $9,236.20 |



