Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N748A BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N748ABKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N748A BK TIN/LEAD |
Description | 3.9V 500MW TH DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35 |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5228B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5228BBKTIN/LEAD-ND | $0.04015 | Parametric Equivalent |
| 1N748A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N748ABKPBFREE-ND | $0.07527 | Parametric Equivalent |
| 1N748A TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N748ATRTIN/LEADTR-ND | $0.08694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08694 | $869.40 |