1N5240B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.05662
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.07527
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,446
Unit Price: $0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40,861
Unit Price: $0.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30,071
Unit Price: $0.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08291
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,810
Unit Price: $0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,590
Unit Price: $0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,856
Unit Price: $0.48000
Datasheet
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5240B TR PBFREE

DigiKey Part Number
1514-1N5240BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5240B TR PBFREE
Description
DIODE ZENER 10V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.03448$1,034.40