Zener Diode 4.3 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4731A BK TIN/LEAD

DigiKey Part Number
1514-1N4731ABKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4731A BK TIN/LEAD
Description
DIODE ZENER 4.3V 1W DO41
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
9 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,177
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24800$2.48
100$0.15600$15.60
500$0.11622$58.11
1,000$0.10335$103.35
2,000$0.09249$184.98
6,000$0.07868$472.08
10,000$0.07344$734.40
50,000$0.06068$3,034.00
Manufacturers Standard Package