1N4699 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,147
Unit Price: $0.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31,075
Unit Price: $0.49000
Datasheet

Similar


onsemi
In Stock: 47,635
Unit Price: $0.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08291
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08291
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.73002
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.67000
Image for 1N4699 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4699 BK PBFREE

DigiKey Part Number
1514-1N4699BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4699 BK PBFREE
Description
DIODE ZENER 12V 500MW DO35
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.21331$1,066.55