Parametric Equivalent

CMSZDA43V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZDA43VTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSZDA43V TR PBFREE |
Description | DIODE ZENER ARRAY 43V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 43 V 275 mW ±6.98% SOT-323 |
Category | Impedance (Max) (Zzt) 150 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 43 V | Package / Case SC-70, SOT-323 |
Tolerance ±6.98% | Supplier Device Package SOT-323 |
Power - Max 275 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZDA43V TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMSZDA43VTRTIN/LEADTR-ND | $0.08395 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.08395 | $1,007.40 |


