1N4619 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.24003

Parametric Equivalent


Central Semiconductor Corp
In Stock: 10,000
Unit Price: $0.46256
Datasheet

Similar


Microchip Technology
In Stock: 392
Unit Price: $2.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,308
Unit Price: $0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,040
Unit Price: $0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10223
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10223
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,815
Unit Price: $0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,745
Unit Price: $0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30,002
Unit Price: $0.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,440
Unit Price: $0.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.07304
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,494
Unit Price: $0.49000
Datasheet
Image for 1N4619 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4619 BK PBFREE

DigiKey Part Number
1514-1N4619BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4619 BK PBFREE
Description
DIODE ZENER 3V 250MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1600 Ohms
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.20900$1,045.00