
1.5CE440CA BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1.5CE440CABKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1.5CE440CA BK TIN/LEAD |
Description | 1500W TH TRANSIENT VOLTAGE SUPPR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38484 | $769.68 |

