Similar
Similar
Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 6GHz | |
Noise Figure (dB Typ @ f) | 2.3dB @ 1GHz | |
Gain | 8.3dB | |
Power - Max | 1.8W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |





