
OF-5-5-6.000M-50-4085 | |
|---|---|
DigiKey Part Number | 5950-OF-5-5-6.000M-50-4085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OF-5-5-6.000M-50-4085 |
Description | OSC 6M 50ppm -40~85 HCMOS 5V SMD |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Frequency Stability ±50ppm |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.00000 | $50.00 |
| 50 | $1.50000 | $75.00 |
| 100 | $0.80000 | $80.00 |

