0.47 F (EDLC) Supercapacitor 5.5 V Radial, Can 1.1Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHT-5R5L474R-TWQ

DigiKey Part Number
4688-CHT-5R5L474R-TWQ-ND
Manufacturer
Manufacturer Product Number
CHT-5R5L474R-TWQ
Description
5.5V 0.47F 9*4*27 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.47 F (EDLC) Supercapacitor 5.5 V Radial, Can 1.1Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.228" (5.80mm)
Capacitance
0.47 F
Size / Dimension
0.354" L x 0.157" W (9.00mm x 4.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.122" (28.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
1.1Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$6.45000$6.45
10$4.74000$47.40
50$4.05700$202.85
250$3.62260$905.65
500$3.48806$1,744.03
1,000$3.37724$3,377.24
2,500$3.26017$8,150.43
Manufacturers Standard Package