
CHP5R5L504R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L504R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L504R-TWX |
Description | 5.5V 0.5F 13*7*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 400mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 0.5 F | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 400mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $1.73700 | $17.37 |
| 50 | $1.42060 | $71.03 |
| 250 | $1.21944 | $304.86 |
| 500 | $1.15716 | $578.58 |
| 1,000 | $1.10591 | $1,105.91 |
| 2,500 | $1.05176 | $2,629.40 |
| 5,000 | $1.01911 | $5,095.55 |



