AC or DC DIN Rail Power Supply 1 Output 12V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDM121201

DigiKey Part Number
1864-SPDM121201-ND
Manufacturer
Manufacturer Product Number
SPDM121201
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
EDA/CAD Models
SPDM121201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
120W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
85%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.68" L x 1.77" W x 4.88" H (119.0mm x 45.0mm x 124.0mm)
DC Voltage - Input (Min)
127V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
370V
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSC-U12012Altech Corporation51920-PSC-U12012-ND$94.98000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$186.00000$186.00
Manufacturers Standard Package