


S160156115 | |
|---|---|
DigiKey Part Number | S160156115-ND |
Manufacturer | |
Manufacturer Product Number | S160156115 |
Description | RELAY GEN PURPOSE SPDT 8A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC - Max |
Mfr | Load - Max Switching 2000VA |
Series | Coil Type Latching, Single Coil |
Packaging Box | Features Lighted Indicator |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type | Operating Temperature -20°C ~ 50°C |
Coil Voltage | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
Contact Rating (Current) 8 A |

