Solid State Contactor SPST-NO (1 Form A) 15 A 85 ~ 265V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 15 A 85 ~ 265V Chassis Mount, DIN Rail Screw Terminal
RGC1P23AA12E

RGC1P23AA12E

DigiKey Part Number
1864-RGC1P23AA12E-ND
Manufacturer
Manufacturer Product Number
RGC1P23AA12E
Description
1P-SSC I IN - PS 230V 15A 800VP-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 15 A 85 ~ 265V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1P23AA12E Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Proportional Control
Manufacturer
Carlo Gavazzi Inc.
Load Current
15 A
Series
Voltage - Input
4 ~ 20mA
Packaging
Box
Voltage - Load
85 ~ 265V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$190.95000$190.95
10$181.40300$1,814.03
50$171.85500$8,592.75