



RCI003A120V | |
|---|---|
DigiKey Part Number | 1864-2677-ND |
Manufacturer | |
Manufacturer Product Number | RCI003A120V |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Coil Current 72.7 mA | Coil Resistance 1.65 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP11003115/120VAC | Carlo Gavazzi Inc. | 12 | 1864-2685-ND | $13.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.69000 | $11.69 |


