
PAA01DM24 | |
|---|---|
DigiKey Part Number | 1864-2533-ND |
Manufacturer | |
Manufacturer Product Number | PAA01DM24 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) x 2 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) x 2 |
Manufacturer Carlo Gavazzi Inc. | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.10000 | $131.10 |
| 5 | $124.54600 | $622.73 |
| 10 | $120.61300 | $1,206.13 |
| 25 | $116.67960 | $2,916.99 |

