
PA18CLD04TOSA | |
|---|---|
DigiKey Part Number | PA18CLD04TOSA-ND |
Manufacturer | |
Manufacturer Product Number | PA18CLD04TOSA |
Description | SENSOR REFLECTIVE 400MM SCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 15.748" (400mm) SCR |
Datasheet | Datasheet |
EDA/CAD Models | PA18CLD04TOSA Models |
Category | Output Configuration SCR |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 15.748" (400mm) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 20V ~ 250V | Operating Temperature -20°C ~ 60°C |
Response Time 20ms, 30ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.55000 | $160.55 |
| 5 | $152.52400 | $762.62 |
| 10 | $147.70700 | $1,477.07 |
| 25 | $142.89000 | $3,572.25 |







