Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
ICB & ICS series - Inductive Proximity Sensors
Carlo Gavazzi ICB Series White Board Video

ICB30L50F15PCM1

DigiKey Part Number
ICB30L50F15PCM1-ND
Manufacturer
Manufacturer Product Number
ICB30L50F15PCM1
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
ICB30L50F15PCM1 Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NC, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$80.40800$804.08
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC