Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
ICB30L50F22NC
ICB & ICS series - Inductive Proximity Sensors

ICB30L50F10NO

DigiKey Part Number
1864-2010-ND
Manufacturer
Manufacturer Product Number
ICB30L50F10NO
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
ICB30L50F10NO Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NPN-NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$73.15000$73.15
5$69.49200$347.46

Other Suppliers on DigiKey

5In Stock
Ships from WEC