Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
ICB & ICS series - Inductive Proximity Sensors
Carlo Gavazzi ICB Series White Board Video

ICB18L50F08NCM1

DigiKey Part Number
ICB18L50F08NCM1-ND
Manufacturer
Manufacturer Product Number
ICB18L50F08NCM1
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
ICB18L50F08NCM1 Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
NPN-NC, 4-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
1.5kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$74.29000$742.90
Manufacturers Standard Package