



ICB18L50F05NO | |
|---|---|
DigiKey Part Number | ICB18L50F05NO-ND |
Manufacturer | |
Manufacturer Product Number | ICB18L50F05NO |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | ICB18L50F05NO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $60.30600 | $603.06 |


