


GMB633PC6 | |
|---|---|
DigiKey Part Number | 2266-GMB633PC6-ND |
Manufacturer | |
Manufacturer Product Number | GMB633PC6 |
Description | CIR BRKR THERM-MAG 6A 240VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.37000 | $84.37 |
| 4 | $78.12000 | $312.48 |

