


GMB633PC50 | |
|---|---|
DigiKey Part Number | 1864-1371-ND |
Manufacturer | |
Manufacturer Product Number | GMB633PC50 |
Description | CIR BRKR THERM-MAG 50A 240VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.15000 | $111.15 |
| 10 | $105.59300 | $1,055.93 |
| 50 | $100.03500 | $5,001.75 |
| 100 | $96.70050 | $9,670.05 |





