Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB633PC35

DigiKey Part Number
2266-GMB633PC35-ND
Manufacturer
Manufacturer Product Number
GMB633PC35
Description
CIR BRKR THERM-MAG 35A 240VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
35A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
240 V
Series
Actuator Type
Lever
Packaging
Tray
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$84.37000$84.37
4$78.12000$312.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.