Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB633PC15

DigiKey Part Number
1864-1359-ND
Manufacturer
Manufacturer Product Number
GMB633PC15
Description
CIR BRKR THERM-MAG 15A 240VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
240 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$111.15000$111.15
10$105.59300$1,055.93
50$100.03500$5,001.75
100$96.70050$9,670.05