Circuit Breaker Thermal Magnetic 10A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 240 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB633PC10

DigiKey Part Number
1864-1357-ND
Manufacturer
Manufacturer Product Number
GMB633PC10
Description
CIR BRKR THERM-MAG 10A 240VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
240 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$117.00000$117.00

Other Suppliers on DigiKey

15In Stock
Ships from WEC