Circuit Breaker Thermal Magnetic 8A 240 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 8A 240 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB632PC8

DigiKey Part Number
2266-GMB632PC8-ND
Manufacturer
Manufacturer Product Number
GMB632PC8
Description
CIR BRK THERM-M 8A 240VAC/125VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 240 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240 V
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - DC
125 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMB632PC8WEC32266-GMB632PC8-ND$55.67000Parametric Equivalent
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$55.67000$111.34