


GMB632PC25 | |
|---|---|
DigiKey Part Number | 1864-1341-ND |
Manufacturer | |
Manufacturer Product Number | GMB632PC25 |
Description | CIR BRKR THERM 25A 240VAC/125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.15000 | $73.15 |
| 10 | $69.49300 | $694.93 |
| 50 | $65.83500 | $3,291.75 |
| 100 | $63.64050 | $6,364.05 |






