
DIA53S72420AF | |
|---|---|
DigiKey Part Number | 1864-DIA53S72420AF-ND |
Manufacturer | |
Manufacturer Product Number | DIA53S72420AF |
Description | 1-PHASE MONITORING RELAY, OVER C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
EDA/CAD Models | DIA53S72420AF Models |
Category | Trip Range 2 ~ 20A AC |
Manufacturer Carlo Gavazzi Inc. | Output Type Solid State |
Series | Circuit SPST-NO (1 Form A) |
Packaging Bulk | Contact Rating @ Voltage 0.1A @ 40VDC |
Part Status Active | Mounting Type DIN Rail |
Type Current Sensing AC | Operating Temperature -20°C ~ 60°C |
Trip Status Energized High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.70000 | $100.70 |
| 5 | $95.66600 | $478.33 |
| 10 | $92.64400 | $926.44 |
| 25 | $89.62360 | $2,240.59 |


