
CA18EAN12BPA2IO | |
|---|---|
DigiKey Part Number | 1864-CA18EAN12BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | CA18EAN12BPA2IO |
Description | CAPACITIVE PROXIMITY SENSOR, NON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18EAN12BPA2IO Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polybutylene Terephthalate (PBT), Stainless Steel |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $173.28000 | $866.40 |




