
RA201-PB-B-0-N | |
|---|---|
DigiKey Part Number | 432-RA201-PB-B-0-N-ND |
Manufacturer | |
Manufacturer Product Number | RA201-PB-B-0-N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | $2.83862 | $184.51 |

