Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-14-470-1-A22-B-J | |
|---|---|
DigiKey Part Number | 432-MT1-B-14-470-1-A22-B-J-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-14-470-1-A22-B-J |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-B-14-470-1-A23-B-J | Carling Technologies | 0 | 432-MT1-B-14-470-1-A23-B-J-ND | $38.76000 | Parametric Equivalent |
| MT1-B-14-470-1-A24-B-J | Carling Technologies | 0 | 432-MT1-B-14-470-1-A24-B-J-ND | $38.76000 | Parametric Equivalent |
| MT1-B-14-470-2-A22-B-J | Carling Technologies | 0 | 432-MT1-B-14-470-2-A22-B-J-ND | $40.90100 | Parametric Equivalent |
| MT1-B-14-470-2-A24-B-J | Carling Technologies | 0 | 432-MT1-B-14-470-2-A24-B-J-ND | $40.90100 | Parametric Equivalent |
| MT1-B-14-470-3-A22-B-J | Carling Technologies | 0 | 432-MT1-B-14-470-3-A22-B-J-ND | $40.90100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $38.76000 | $387.60 |

