Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MB1-B-30-250-1-A12-2-C | |
|---|---|
DigiKey Part Number | 432-MB1-B-30-250-1-A12-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MB1-B-30-250-1-A12-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 500mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-30-250-1-A36-B-C | Carling Technologies | 0 | 432-MA1-B-30-250-1-A36-B-C-ND | $28.50700 | Parametric Equivalent |
| MA1-B-32-250-1-A22-7-C | Carling Technologies | 0 | 432-MA1-B-32-250-1-A22-7-C-ND | $31.21300 | Parametric Equivalent |
| MA1-B-32-250-1-A22-G-C | Carling Technologies | 0 | 432-MA1-B-32-250-1-A22-G-C-ND | $28.50700 | Parametric Equivalent |
| MA1-B-32-250-1-A26-2-C | Carling Technologies | 0 | 432-MA1-B-32-250-1-A26-2-C-ND | $31.21300 | Parametric Equivalent |
| MA1-B-32-250-1-A82-7-C | Carling Technologies | 0 | 432-MA1-B-32-250-1-A82-7-C-ND | $31.21300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $31.21300 | $312.13 |

