Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-S-24-420-1-A26-2-E | |
|---|---|
DigiKey Part Number | 432-MA2-S-24-420-1-A26-2-E-ND |
Manufacturer | |
Manufacturer Product Number | MA2-S-24-420-1-A26-2-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2-B-14-420-1-A26-B-E | Carling Technologies | 0 | 432-MA2-B-14-420-1-A26-B-E-ND | $53.13200 | Parametric Equivalent |
| MA2-B-24-420-1-A24-B-E | Carling Technologies | 0 | 432-MA2-B-24-420-1-A24-B-E-ND | $53.13200 | Parametric Equivalent |
| MA2-B-24-420-1-A26-B-E | Carling Technologies | 0 | 432-MA2-B-24-420-1-A26-B-E-ND | $53.13200 | Parametric Equivalent |
| MA2-B-34-420-1-A16-B-E | Carling Technologies | 0 | 432-MA2-B-34-420-1-A16-B-E-ND | $53.13200 | Parametric Equivalent |
| MA2-B-34-420-2-A26-B-E | Carling Technologies | 0 | 432-MA2-B-34-420-2-A26-B-E-ND | $57.27700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $70.45200 | $704.52 |

