Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-T-34-450-1-A22-B-C | |
|---|---|
DigiKey Part Number | 432-MA1-T-34-450-1-A22-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MA1-T-34-450-1-A22-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-12-450-1-A26-2-M | Carling Technologies | 0 | 432-MA1-B-12-450-1-A26-2-M-ND | $41.28100 | Parametric Equivalent |
| MA1-B-14-450-1-A12-2-M | Carling Technologies | 0 | 432-MA1-B-14-450-1-A12-2-M-ND | $40.17700 | Parametric Equivalent |
| MA1-B-14-450-1-A16-B-C | Carling Technologies | 0 | 432-MA1-B-14-450-1-A16-B-C-ND | $26.50700 | Parametric Equivalent |
| MA1-B-14-450-1-A26-B-M | Carling Technologies | 0 | 432-MA1-B-14-450-1-A26-B-M-ND | $38.65300 | Parametric Equivalent |
| MA1-B-14-450-2-A22-B-C | Carling Technologies | 0 | 432-MA1-B-14-450-2-A22-B-C-ND | $28.72800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $37.06333 | $111.19 |

