Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-S-30-210-1-A21-7-C | |
|---|---|
DigiKey Part Number | 432-MA1-S-30-210-1-A21-7-C-ND |
Manufacturer | |
Manufacturer Product Number | MA1-S-30-210-1-A21-7-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100mA 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 100mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-10-210-1-A32-B-C | Carling Technologies | 0 | 432-MA1-B-10-210-1-A32-B-C-ND | $28.50700 | Parametric Equivalent |
| MA1-B-30-210-1-A12-B-C | Carling Technologies | 0 | 432-MA1-B-30-210-1-A12-B-C-ND | $28.50700 | Parametric Equivalent |
| MA1-S-30-210-1-A22-B-C | Carling Technologies | 0 | 432-MA1-S-30-210-1-A22-B-C-ND | $44.12800 | Parametric Equivalent |
| ME1-B-24-210-1-A32-2-C | Carling Technologies | 0 | 432-ME1-B-24-210-1-A32-2-C-ND | $35.27200 | Parametric Equivalent |
| ME1-B-32-210-1-A46-B-C | Carling Technologies | 0 | 432-ME1-B-32-210-1-A46-B-C-ND | $32.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $46.72300 | $467.23 |

