Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-72-460-1-A25-B-E | |
|---|---|
DigiKey Part Number | 432-MA1-B-72-460-1-A25-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-72-460-1-A25-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 6A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-4-14-460-1-A86-7-E | Carling Technologies | 0 | 432-MA1-4-14-460-1-A86-7-E-ND | $54.13700 | Parametric Equivalent |
| MA1-B-10-460-1-A16-2-N | Carling Technologies | 0 | 432-MA1-B-10-460-1-A16-2-N-ND | $41.28100 | Parametric Equivalent |
| MA1-B-10-460-2-A36-B-E | Carling Technologies | 0 | 432-MA1-B-10-460-2-A36-B-E-ND | $28.72800 | Parametric Equivalent |
| MA1-B-14-460-1-A26-7-E | Carling Technologies | 0 | 432-MA1-B-14-460-1-A26-7-E-ND | $29.23200 | Parametric Equivalent |
| MA1-B-32-460-1-A17-A-E | Carling Technologies | 0 | 432-MA1-B-32-460-1-A17-A-E-ND | $26.50700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $29.01100 | $290.11 |

