Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-14-625-1-A22-7-J | |
|---|---|
DigiKey Part Number | 432-MA1-B-14-625-1-A22-7-J-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-14-625-1-A22-7-J |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-10-625-1-A22-B-J | Carling Technologies | 0 | 432-MA1-B-10-625-1-A22-B-J-ND | $38.65300 | Parametric Equivalent |
| MA1-B-14-625-1-A16-2-J | Carling Technologies | 0 | 432-MA1-B-14-625-1-A16-2-J-ND | $41.28100 | Parametric Equivalent |
| MA1-B-14-625-1-A26-2-J | Carling Technologies | 0 | 432-MA1-B-14-625-1-A26-2-J-ND | $41.28100 | Parametric Equivalent |
| MA1-B-14-625-1-A26-7-J | Carling Technologies | 0 | 432-MA1-B-14-625-1-A26-7-J-ND | $41.28100 | Parametric Equivalent |
| MA1-B-14-625-1-A26-B-J | Carling Technologies | 0 | 432-MA1-B-14-625-1-A26-B-J-ND | $38.65300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.28100 | $412.81 |


