Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA2-B1-22-610-11-DE | |
|---|---|
DigiKey Part Number | 432-GA2-B1-22-610-11-DE-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B1-22-610-11-DE |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA2-B1-22-610-11-DE Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA2-B0-24-610-11-DE | Carling Technologies | 0 | 432-GA2-B0-24-610-11-DE-ND | $94.01900 | Parametric Equivalent |
| GA2-B1-24-610-11-DE | Carling Technologies | 0 | 432-GA2-B1-24-610-11-DE-ND | $118.57600 | Parametric Equivalent |
| GA2-B1-44-610-11-DE | Carling Technologies | 0 | 432-GA2-B1-44-610-11-DE-ND | $117.80800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $113.47000 | $1,134.70 |


