Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA2-MA-14-840-22A-BT | |
|---|---|
DigiKey Part Number | 432-FA2-MA-14-840-22A-BT-ND |
Manufacturer | |
Manufacturer Product Number | FA2-MA-14-840-22A-BT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 400A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FA2-MA-14-840-22A-BT Models |
Category | Current Rating (Amps) 400A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA2-MA-14-840-4DA-BT | Carling Technologies | 0 | 432-FA2-MA-14-840-4DA-BT-ND | $576.78100 | Parametric Equivalent |
| FA2-P0-12-840-22B-BT | Carling Technologies | 0 | 432-FA2-P0-12-840-22B-BT-ND | $439.36600 | Parametric Equivalent |
| FA2-P0-12-840-42A-BT | Carling Technologies | 0 | 432-FA2-P0-12-840-42A-BT-ND | $439.36600 | Parametric Equivalent |
| FA2-P0-14-840-22A-BT | Carling Technologies | 0 | 432-FA2-P0-14-840-22A-BT-ND | $439.36600 | Parametric Equivalent |
| FA2-P0-14-840-22B-BT | Carling Technologies | 0 | 432-FA2-P0-14-840-22B-BT-ND | $439.36600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $577.26300 | $5,772.63 |

