Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA1-B0-16-815-42B-BG | |
|---|---|
DigiKey Part Number | 432-FA1-B0-16-815-42B-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA1-B0-16-815-42B-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 150A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FA1-B0-16-815-42B-BG Models |
Category | Current Rating (Amps) 150A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA1-B0-11-815-12A-BG | Carling Technologies | 0 | 432-FA1-B0-11-815-12A-BG-ND | $193.42200 | Parametric Equivalent |
| FA1-B0-11-815-12B-BG | Carling Technologies | 0 | 432-FA1-B0-11-815-12B-BG-ND | $193.42200 | Parametric Equivalent |
| FA1-B0-11-815-1BA-BG | Carling Technologies | 0 | 432-FA1-B0-11-815-1BA-BG-ND | $193.42200 | Parametric Equivalent |
| FA1-B0-12-815-42A-BG | Carling Technologies | 0 | 432-FA1-B0-12-815-42A-BG-ND | $187.32700 | Parametric Equivalent |
| FA1-B0-14-815-11A-BG | Carling Technologies | 0 | 432-FA1-B0-14-815-11A-BG-ND | $193.42200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $187.32700 | $1,873.27 |


