
CX2-B0-12-430-62B-11W | |
|---|---|
DigiKey Part Number | 432-CX2-B0-12-430-62B-11W-ND |
Manufacturer | |
Manufacturer Product Number | CX2-B0-12-430-62B-11W |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A AC 440 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CX2-B0-12-430-62B-11W Models |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - DC 440 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $116.69900 | $1,166.99 |

