Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B2-22-675-B2B-HB | |
|---|---|
DigiKey Part Number | 432-EA3-B2-22-675-B2B-HB-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B2-22-675-B2B-HB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 75A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 75A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-22-675-22A-HB | Carling Technologies | 0 | 432-EA3-B0-22-675-22A-HB-ND | $142.14400 | Parametric Equivalent |
| EA3-B0-22-675-CBF-HB | Carling Technologies | 0 | 432-EA3-B0-22-675-CBF-HB-ND | $148.34700 | Parametric Equivalent |
| EA3-B0-24-675-B2B-HB | Carling Technologies | 0 | 432-EA3-B0-24-675-B2B-HB-ND | $142.14400 | Parametric Equivalent |
| EA3-B0-26-675-32E-HB | Carling Technologies | 0 | 432-EA3-B0-26-675-32E-HB-ND | $142.14400 | Parametric Equivalent |
| EA3-B2-24-675-2DA-HB | Carling Technologies | 0 | 432-EA3-B2-24-675-2DA-HB-ND | $153.40300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $153.40300 | $1,534.03 |

