Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA2-B0-24-615-32E-HB | |
|---|---|
DigiKey Part Number | 432-EA2-B0-24-615-32E-HB-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-24-615-32E-HB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2-B0-20-615-12A-HB | Carling Technologies | 0 | 432-EA2-B0-20-615-12A-HB-ND | $84.51900 | Parametric Equivalent |
| EA2-B0-20-615-32C-HB | Carling Technologies | 0 | 432-EA2-B0-20-615-32C-HB-ND | $84.51900 | Parametric Equivalent |
| EA2-B0-22-615-12A-HB | Carling Technologies | 0 | 432-EA2-B0-22-615-12A-HB-ND | $84.51900 | Parametric Equivalent |
| EA2-B0-22-615-2DA-EB | Carling Technologies | 0 | 432-EA2-B0-22-615-2DA-EB-ND | $84.51900 | Parametric Equivalent |
| EA2-B0-22-615-32E-HB | Carling Technologies | 0 | 432-EA2-B0-22-615-32E-HB-ND | $84.51900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $84.51900 | $845.19 |

