Parametric Equivalent

CM2-B0-20-410-201-L | |
|---|---|
DigiKey Part Number | 432-CM2-B0-20-410-201-L-ND |
Manufacturer | |
Manufacturer Product Number | CM2-B0-20-410-201-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 480 V AC 125 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM2-B0-14-410-101-C | Carling Technologies | 0 | 432-CM2-B0-14-410-101-C-ND | $102.49300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $112.99800 | $1,129.98 |

